+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

309-17604

Heat shrink sleeve; thin walled,flexible; 2: 1; 76mm; yellow; reel


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
309-17604
TME Symbol:
TF21-76.0/38.0YE30

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
flexible, thin walled
Shrinking ratio
2:1
Min. diameter before shrinking
76mm
Colour
yellow
Material
crosslinked polyolefin POX
Diameter after shrinking
38mm
Operating temperature
-55...135°C
Kind of package
reel
Wall thickness
1.27mm
Package contents
30m
Gross weight886.67 g
Certificates
EAN code4031026222783
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
309-17604
0 in TME stock
Net price for quantities from 30 m - 44.99 USDGross price for quantities from 30 m - 44.99 USD
Net price for quantities from 90 m - 41.01 USDGross price for quantities from 90 m - 41.01 USD
Net price for quantities from 150 m - 38.37 USDGross price for quantities from 150 m - 38.37 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.