+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

309-20953

Heat shrink sleeve; 9.5mm; Diam.after shrinking: 4.8mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
309-20953
TME Symbol:
TF21-9.5/4.8-OG

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Min. diameter before shrinking
9.5mm
Diameter after shrinking
4.8mm
Gross weight26.662 g
Certificates
EAN code4031026239446
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
309-20953
50 in TME stock
Net price for quantities from 50 m - 5.92 USDGross price for quantities from 50 m - 5.92 USD
Net price for quantities from 250 m - 5.42 USDGross price for quantities from 250 m - 5.42 USD
Net price for quantities from 750 m - 4.77 USDGross price for quantities from 750 m - 4.77 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerReel = 50 m