+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELLERMANNTYTON | |
Type of cable accessories | heat shrink sleeve | |
Version | flexible, thin walled | |
Shrinking ratio | 2:1 | |
Min. diameter before shrinking | 9.5mm | |
Colour | black | |
Material | crosslinked polyolefin POX | |
Diameter after shrinking | 4.8mm | |
Operating temperature | -55...135°C | |
Kind of package | reel | |
Wall thickness | 0.64mm | |
Package contents | 150m |