+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

309-31903

Heat shrink sleeve; thin walled,flexible; 2: 1; 19.1mm; -55÷135°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
309-31903
TME Symbol:
TF24-19.1/9.5C50

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
flexible, thin walled
Shrinking ratio
2:1
Min. diameter before shrinking
19.1mm
Colour
transparent
Material
crosslinked polyolefin POX
Diameter after shrinking
9.5mm
Operating temperature
-55...135°C
Kind of package
reel
Wall thickness
0.76mm
Package contents
50m
Gross weight37.478 g
Certificates
EAN code4031026223520
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
309-31903
200 in TME stock
Net price for quantities from 50 m - 5.71 USDGross price for quantities from 50 m - 5.71 USD
Net price for quantities from 150 m - 5.20 USDGross price for quantities from 150 m - 5.20 USD
Net price for quantities from 250 m - 4.87 USDGross price for quantities from 250 m - 4.87 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerReel = 50 m