+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

309-32543

Heat shrink sleeve; thin walled,flexible; 2: 1; 25.4mm; -55÷135°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
309-32543
TME Symbol:
TF24-25.4/12.7C50

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
flexible, thin walled
Shrinking ratio
2:1
Min. diameter before shrinking
25.4mm
Colour
transparent
Material
crosslinked polyolefin POX
Diameter after shrinking
12.7mm
Operating temperature
-55...135°C
Kind of package
reel
Wall thickness
0.89mm
Package contents
50m
Gross weight53.822 g
Certificates
EAN code4031026223537
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
309-32543
50 in TME stock
Net price for quantities from 50 m - 8.29 USDGross price for quantities from 50 m - 8.29 USD
Net price for quantities from 150 m - 7.55 USDGross price for quantities from 150 m - 7.55 USD
Net price for quantities from 250 m - 7.06 USDGross price for quantities from 250 m - 7.06 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerReel = 50 m