+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

309-33813

Heat shrink sleeve; thin walled,flexible; 2: 1; 38.1mm; -55÷135°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
309-33813
TME Symbol:
TF24-38.1/19.1C60

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
flexible, thin walled
Shrinking ratio
2:1
Min. diameter before shrinking
38.1mm
Colour
transparent
Material
crosslinked polyolefin POX
Diameter after shrinking
19.1mm
Operating temperature
-55...135°C
Kind of package
reel
Wall thickness
1.02mm
Package contents
60m
Gross weight34.12 g
Certificates
EAN code4031026223544
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
309-33813
0 in TME stock
Net price for quantities from 60 m - 15.21 USDGross price for quantities from 60 m - 15.21 USD
Net price for quantities from 180 m - 13.96 USDGross price for quantities from 180 m - 13.96 USD
Net price for quantities from 300 m - 12.88 USDGross price for quantities from 300 m - 12.88 USD
Amount (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.