+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

309-35083

Heat shrink sleeve; thin walled,flexible; 2: 1; 50.8mm; -55÷135°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
309-35083
TME Symbol:
TF24-50.8/25.4C60

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
flexible, thin walled
Shrinking ratio
2:1
Min. diameter before shrinking
50.8mm
Colour
transparent
Material
crosslinked polyolefin POX
Diameter after shrinking
25.4mm
Operating temperature
-55...135°C
Kind of package
reel
Wall thickness
1.14mm
Package contents
60m
Gross weight30 g
Certificates
EAN code4031026223551
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
309-35083
0 in TME stock
Net price for quantities from 60 m - 21.41 USDGross price for quantities from 60 m - 21.41 USD
Net price for quantities from 180 m - 19.40 USDGross price for quantities from 180 m - 19.40 USD
Net price for quantities from 300 m - 18.16 USDGross price for quantities from 300 m - 18.16 USD
Amount (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.