+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

309-40953

Heat shrink sleeve; thin walled,flexible; 2: 1; 9.5mm; -55÷135°C

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
309-40953
TME Symbol:
TF24-9.5/4.8C50

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
flexible, thin walled
Shrinking ratio
2:1
Min. diameter before shrinking
9.5mm
Colour
transparent
Material
crosslinked polyolefin POX
Diameter after shrinking
4.8mm
Operating temperature
-55...135°C
Kind of package
reel
Wall thickness
0.64mm
Package contents
50m
Gross weight22.604 g
Certificates
EAN code4031026223674
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
309-40953
50 in TME stock
Net price for quantities from 50 m - 3.94 USDGross price for quantities from 50 m - 3.94 USD
Net price for quantities from 150 m - 3.59 USDGross price for quantities from 150 m - 3.59 USD
Net price for quantities from 250 m - 3.35 USDGross price for quantities from 250 m - 3.35 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerReel = 50 m