+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

333-20150

Heat shrink sleeve; thin walled; 3: 1; 1.5mm; L: 300m; black; reel


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
333-20150
TME Symbol:
TF31-1.5/0.5BK300

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
thin walled
Shrinking ratio
3:1
Min. diameter before shrinking
1.5mm
Length
300m
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
0.5mm
Operating temperature
-55...135°C
Kind of package
reel
Gross weight13.33 g
Certificates
EAN code4031026225906
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
333-20150
0 in TME stock
Net price for quantities from 300 m - 2.60 USDGross price for quantities from 300 m - 2.60 USD
Net price for quantities from 900 m - 2.38 USDGross price for quantities from 900 m - 2.38 USD
Net price for quantities from 1500 m - 2.22 USDGross price for quantities from 1500 m - 2.22 USD
Amount (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.