+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

333-21200

Heat shrink sleeve; thin walled; 3: 1; 12mm; L: 100m; black; reel


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
333-21200
TME Symbol:
TF31-12/4BK100

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
thin walled
Shrinking ratio
3:1
Min. diameter before shrinking
12mm
Length
100m
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
4mm
Operating temperature
-55...135°C
Kind of package
reel
Gross weight25.773 g
Certificates
EAN code4031026226187
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
333-21200
100 in TME stock
Net price for quantities from 100 m - 5.21 USDGross price for quantities from 100 m - 5.21 USD
Net price for quantities from 300 m - 4.75 USDGross price for quantities from 300 m - 4.75 USD
Net price for quantities from 500 m - 4.45 USDGross price for quantities from 500 m - 4.45 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerReel = 100 m