+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AUTONICS | |
Type of automation module | regulator | |
Kind of temperature sensor | NTC, RTD | |
Controlled parameter | temperature | |
Controlled parameter range | -99...99 | |
Kind of output 1 | SPDT | |
Kind of output 2 | SPST-NO | |
Kind of output 3 | SPST-NO | |
Mounting | on panel | |
Manufacturer series | TF3 | |
Number of inputs | 1 | |
Output 1 electrical parameters | 24V DC / 16A, 250V AC / 16A | |
Output 2 electrical parameters | 24V AC / 10A, 250V AC / 10A | |
Output 3 electrical parameters | 30V DC / 5A, 250V AC / 5A | |
The programming method | keypad | |
Mounting hole dimensions | 28.2x70.3mm | |
IP rating | IP65 from the front | |
Kind of display used | LED | |
Display parameters | 3 digit | |
Body dimensions | 35x77x74.3mm | |
Operating temperature | -10...50°C |