+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

333-40300

Heat shrink sleeve; thin walled; 3: 1; 3mm; L: 150m; black; reel


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
333-40300
TME Symbol:
TF31-3/1BK150

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
thin walled
Shrinking ratio
3:1
Min. diameter before shrinking
3mm
Length
150m
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
1mm
Operating temperature
-55...135°C
Kind of package
reel
Gross weight33.33 g
Certificates
EAN code4031026225975
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
333-40300
0 in TME stock
Net price for quantities from 150 m - 2.81 USDGross price for quantities from 150 m - 2.81 USD
Net price for quantities from 450 m - 2.56 USDGross price for quantities from 450 m - 2.56 USD
Net price for quantities from 750 m - 2.40 USDGross price for quantities from 750 m - 2.40 USD
Amount (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.