+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

333-30306

Heat shrink sleeve; thin walled; 3: 1; 3mm; L: 30m; blue; -55÷135°C

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
333-30306
TME Symbol:
TF31-3/1BU30

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
thin walled
Shrinking ratio
3:1
Min. diameter before shrinking
3mm
Length
30m
Colour
blue
Material
crosslinked polyolefin POX
Diameter after shrinking
1mm
Operating temperature
-55...135°C
Kind of package
reel
Gross weight12.017 g
Certificates
EAN code4031026226590
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
333-30306
30 in TME stock
Net price for quantities from 30 m - 2.82 USDGross price for quantities from 30 m - 2.82 USD
Net price for quantities from 90 m - 2.57 USDGross price for quantities from 90 m - 2.57 USD
Net price for quantities from 150 m - 2.41 USDGross price for quantities from 150 m - 2.41 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.
Packaging method by the manufacturerCardboard = 30 m