+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

333-34006

Heat shrink sleeve; thin walled; 3: 1; 40mm; L: 30m; blue; -55÷135°C

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
333-34006
TME Symbol:
TF31-40/13BU30

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
thin walled
Shrinking ratio
3:1
Min. diameter before shrinking
40mm
Length
30m
Colour
blue
Material
crosslinked polyolefin POX
Diameter after shrinking
13mm
Operating temperature
-55...135°C
Kind of package
reel
Gross weight87.007 g
Certificates
EAN code4031026227078
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON
*
333-34006
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 30 m