+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

333-30600

Heat shrink sleeve; thin walled; 3: 1; 6mm; L: 30m; black; -55÷135°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
333-30600
TME Symbol:
TF31-6/2BK30

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
thin walled
Shrinking ratio
3:1
Min. diameter before shrinking
6mm
Length
30m
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
2mm
Operating temperature
-55...135°C
Kind of package
reel
Gross weight11.677 g
Certificates
EAN code4031026226620
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
333-30600
540 in TME stock
Amount (Multiple of: 30)
Minimum order quantity: 30.
Multiple of: 30.
Net price for quantities from 30 m - 3.95 USDGross price for quantities from 30 m - 3.95 USD
Net price for quantities from 90 m - 3.61 USDGross price for quantities from 90 m - 3.61 USD
Net price for quantities from 150 m - 3.37 USDGross price for quantities from 150 m - 3.37 USD
Packaging method by the manufacturer:
Reel = 30 m