+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TF33-31H

Automation module: regulator; NTC; temperature; -99÷99; SPDT; TF3

Manufacturer: AUTONICS

Manufacturer part number:
TF33-31H
TME Symbol:
TF33-31H

Specification

Manufacturer
AUTONICS
Type of automation module
regulator
Kind of temperature sensor
NTC
Controlled parameter
temperature
Controlled parameter range
-99...99
Kind of output 1
SPDT
Kind of output 2
SPST-NO
Kind of output 3
SPST-NO
Kind of output 4
communication
Mounting
on panel
Manufacturer series
TF3
Number of inputs
3
Output 1 electrical parameters
24V DC / 16A, 250V AC / 16A
Output 2 electrical parameters
24V AC / 10A, 250V AC / 10A
Output 3 electrical parameters
30V DC / 5A, 250V AC / 5A
The programming method
keypad
Mounting hole dimensions
28.2x70.3mm
IP rating
IP65 from the front
Kind of display used
LED
Display parameters
3 digit
Body dimensions
35x77x74.3mm
Operating temperature
-10...50°C
Supply voltage
  • 12...24V DC
  • 24V AC
Gross weight105 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature Regulators AUTONICS,
See other products from this series.:
*
TF33-31H
0 in TME stock
Net price for quantities from 1 pcs - 74.21 USDGross price for quantities from 1 pcs - 74.21 USD
Net price for quantities from 5 pcs - 68.03 USDGross price for quantities from 5 pcs - 68.03 USD
Net price for quantities from 10 pcs - 61.85 USDGross price for quantities from 10 pcs - 61.85 USD
No. of pieces (Multiplicity: 1)