+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELLERMANNTYTON | |
Type of cable accessories | heat shrink sleeve | |
Shrinking ratio | 3:1 | |
Min. diameter before shrinking | 18mm | |
Length | 30m | |
Colour | transparent | |
Material | crosslinked polyolefin POX | |
Diameter after shrinking | 6mm | |
Kind of package | reel | |
Wall thickness | 1mm |