+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

333-34003

Heat shrink sleeve; 3: 1; 40mm; L: 30m; transparent; reel

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
333-34003
TME Symbol:
TF34-40/13C30

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
3:1
Min. diameter before shrinking
40mm
Length
30m
Colour
transparent
Material
crosslinked polyolefin POX
Diameter after shrinking
13mm
Kind of package
reel
Wall thickness
1.25mm
Gross weight69.907 g
Certificates
EAN code4031026227047
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
333-34003
120 in TME stock
Net price for quantities from 30 m - 18.23 USDGross price for quantities from 30 m - 18.23 USD
Net price for quantities from 90 m - 16.72 USDGross price for quantities from 90 m - 16.72 USD
Net price for quantities from 150 m - 15.85 USDGross price for quantities from 150 m - 15.85 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.
Packaging method by the manufacturerReel = 30 m