+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T9X8X5

Ferrite: toroidal; L: 8mm; Øint: 5mm; Øout: 9mm; TF

Manufacturer: FERROCORE

Manufacturer part number:
T9X8X5
TME Symbol:
TF9X8X5

Specification

Manufacturer
FERROCORE
Type of ferrite
toroidal
Length
8mm
Internal diameter
5mm
Outside diameter
9mm
Core material
Ni-Zn ferromagnetic
Ferrite features
rounded edges
Manufacturer series
TF
Dimensional tolerance
±0.2mm
Dimensions
Gross weight1.6 g
Certificates
See other products in this category: Ring ferrites FERROCORE,
See other products from this series.:
*
T9X8X5
0 in TME stock
Net price for quantities from 5 pcs - 0.21 USDGross price for quantities from 5 pcs - 0.21 USD
Net price for quantities from 25 pcs - 0.10 USDGross price for quantities from 25 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs