+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

111X09

Screwed spacer sleeve; 9mm; Int.thread: M2; hexagonal; brass


Manufacturer: DREMEC

Manufacturer part number:
111X09
TME Symbol:
TFF-M2X9/DR111

Specification

Manufacturer
DREMEC
Type of spacer
screwed spacer sleeve
Spacer length
9mm
Internal thread
M2
Sleeve shape
hexagonal
Material
brass
Plating material
nickel
Spanner size
4mm
Thread length
9mm
Mechanical elements features
with internal threaded hole on both ends
Gross weight0.91 g
Certificates
See other products in this category: Metal Spacers DREMEC,
*
111X09
0 in TME stock
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.