+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TFLM-30A

Fuse: fuse; automotive; 30A; 32VDC; 23x16.3x25.3mm; JAPVAL


Manufacturer: OPTIFUSE

Manufacturer part number:
TFLM-30A
TME Symbol:
TFLM-30A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
automotive
Current rating
30A
Rated voltage
32V DC
Fuse size
23x16.3x25.3mm
Manufacturer series
JAPVAL
Breaking capacity
5kA / 32V DC
Colour
pink
Gross weight9.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Car Fuses OPTIFUSE,
See other products from this series.:
*
TFLM-30A
0 in TME stock
Net price for quantities from 50 pcs - 9.41 USDGross price for quantities from 50 pcs - 9.41 USD
Net price for quantities from 100 pcs - 8.41 USDGross price for quantities from 100 pcs - 8.41 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.