+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TFM-110-01-S-D

Connector: PCB to PCB; socket; male; PIN: 20; TFM; straight; 3.7A


Manufacturer: SAMTEC

Manufacturer part number:
TFM-110-01-S-D
TME Symbol:
TFM-110-01-S-D

Specification

Manufacturer
SAMTEC
Type of connector
PCB to PCB
Connector
socket
Kind of connector
male
Number of pins
20
Manufacturer series
TFM
Spatial orientation
straight
Current rating
3.7A
Electrical mounting
THT
Mechanical mounting
on PCBs
Contacts pitch
1.27mm
Contact plating
selectively silver plated
Mechanical durability
10000 cycles
Gross weight0.481 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Board-to-board connectors SAMTEC,
See other products from this series.:
*
TFM-110-01-S-D
10 in TME stock
Net price for quantities from 1 pcs - 3.22 USDGross price for quantities from 1 pcs - 3.22 USD
Net price for quantities from 25 pcs - 2.96 USDGross price for quantities from 25 pcs - 2.96 USD
Net price for quantities from 50 pcs - 2.79 USDGross price for quantities from 50 pcs - 2.79 USD
Net price for quantities from 100 pcs - 2.70 USDGross price for quantities from 100 pcs - 2.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.