+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

333-42004

Heat shrink sleeve; glueless; 3: 1; 9mm; black; polyolefine; reel


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
333-42004
TME Symbol:
TFN31-9/3-BK-30

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
glueless
Shrinking ratio
3:1
Min. diameter before shrinking
9mm
Colour
black
Material
polyolefine
Diameter after shrinking
3mm
Operating temperature
-50...135°C
Kind of package
reel
Package contents
30m
Gross weight27.72 g
Certificates
EAN code4031026538136
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
333-42004
0 in TME stock
Net price for quantities from 30 m - 5.19 USDGross price for quantities from 30 m - 5.19 USD
Net price for quantities from 90 m - 4.76 USDGross price for quantities from 90 m - 4.76 USD
Net price for quantities from 150 m - 4.17 USDGross price for quantities from 150 m - 4.17 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.
Packaging method by the manufacturerReel = 30 m