+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of resistor | thin film | |
Resistance | 499Ω | |
Kind of resistor | precise | |
Mounting | SMD | |
Case - inch | 0402 | |
Case - mm | 1005 | |
Power | 0.1W | |
Tolerance | ±0.05% | |
Manufacturer series | TFR | |
Operating temperature | -55...155°C | |
Temperature coefficient | 5ppm/°C |