+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TFR0402BEC4870KR

Resistor: thin film; 487Ω; precise; SMD; 0402; 100mW; ±0.1%; TFR

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
TFR0402BEC4870KR
TME Symbol:
TFR0402BEC4870KR

Specification

Manufacturer
LITTELFUSE
Type of resistor
thin film
Resistance
487Ω
Kind of resistor
precise
Mounting
SMD
Case - inch
0402
Case - mm
1005
Power
0.1W
Tolerance
±0.1%
Manufacturer series
TFR
Operating temperature
-55...155°C
Temperature coefficient
5ppm/°C
Gross weight0.001 g
Certificates
See other products in this category: SMD resistors LITTELFUSE,
See other products from this series.:
*
TFR0402BEC4870KR
0 in TME stock
Net price for quantities from 10000 pcs - 0.29 USDGross price for quantities from 10000 pcs - 0.29 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.