+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TFR0805EHD6041NR

Resistor: thin film; 6.04kΩ; precise; SMD; 0805; 125mW; ±0.01%; TFR

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
TFR0805EHD6041NR
TME Symbol:
TFR0805EHD6041NR

Specification

Manufacturer
LITTELFUSE
Type of resistor
thin film
Resistance
6.04kΩ
Kind of resistor
precise
Mounting
SMD
Case - inch
0805
Case - mm
2012
Power
0.125W
Tolerance
±0.01%
Manufacturer series
TFR
Operating temperature
-55...155°C
Temperature coefficient
25ppm/°C
Gross weight0.005 g
Certificates
See other products in this category: SMD resistors LITTELFUSE,
See other products from this series.:
*
TFR0805EHD6041NR
0 in TME stock
Net price for quantities from 5000 pcs - 0.71 USDGross price for quantities from 5000 pcs - 0.71 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.