+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TFS-305

Switch: foot; Stabl.pos: 2; SPST-NO; 6A/250VAC; 34N


Manufacturer: TEND

Manufacturer part number:
TFS-305
TME Symbol:
TFS-305

Specification

Manufacturer
TEND
Type of switch
foot
Stable positions number
2
Contacts configuration
SPST-NO
AC contacts rating @R
6A / 250V AC
Leads
screw terminals
Switching method
OFF-ON
Operating Force
34N
Dimensions
Gross weight1.0414 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Foot Switches TEND,
*
TFS-305
59 in TME stock
Net price for quantities from 1 pcs - 52.31 USDGross price for quantities from 1 pcs - 52.31 USD
Net price for quantities from 3 pcs - 47.51 USDGross price for quantities from 3 pcs - 47.51 USD
Net price for quantities from 5 pcs - 44.50 USDGross price for quantities from 5 pcs - 44.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.