+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TFS-502

Switch: foot; Stabl.pos: 1; SPDT; 15A/250VAC; 30N


Manufacturer: TEND

Manufacturer part number:
TFS-502
TME Symbol:
TFS-502

Specification

Manufacturer
TEND
Type of switch
foot
Stable positions number
1
Contacts configuration
SPDT
AC contacts rating @R
15A / 250V AC
Leads
screw terminals
Switches features
with foot protection cover
Switching method
ON-(ON)
Operating Force
30N
Dimensions
Gross weight1.8013 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Foot Switches TEND,
*
TFS-502
28 in TME stock
Net price for quantities from 1 pcs - 62.07 USDGross price for quantities from 1 pcs - 62.07 USD
Net price for quantities from 3 pcs - 58.07 USDGross price for quantities from 3 pcs - 58.07 USD
Net price for quantities from 5 pcs - 54.07 USDGross price for quantities from 5 pcs - 54.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs