+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19180001

Holder; plastic; green; 120mm; Kit: nut x2,screw x2; handle


Manufacturer: SPELSBERG

Manufacturer part number:
19180001
TME Symbol:
TG-1

Specification

Manufacturer
SPELSBERG
Type of mounting element
holder
Material
plastic
Colour
green
Mounting holes pitch
120mm
Trade name
handle
Kit contents
  • nut x2
  • screw x2
Gross weight25.1 g
Certificates
See other products in this category: Handles SPELSBERG,
*
19180001
0 in TME stock
Net price for quantities from 1 pcs - 6.32 USDGross price for quantities from 1 pcs - 6.32 USD
Net price for quantities from 10 pcs - 5.79 USDGross price for quantities from 10 pcs - 5.79 USD
Net price for quantities from 50 pcs - 5.27 USDGross price for quantities from 50 pcs - 5.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.