+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TG-31

Screwdriver: standard; Phillips; PH1; 75mm


Manufacturer: GOLDTOOL

Manufacturer part number:
TG-31
TME Symbol:
TG-31

Specification

Manufacturer
GOLDTOOL
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH1
Blade length
75mm
Handle material
polypropylene
Screwdriver features
  • anti-slip handle
  • black finished blade tip
  • chrome plated blade
  • coloured handle facilitates the identification of tip form
  • ergonomic handle
  • handle has a suspension hole
  • hardened blade
  • two-component handle
Gross weight58.44 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Screwdrivers GOLDTOOL,
*
TG-31
42 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.30 USDGross price for quantities from 1 pcs - 2.30 USD
Net price for quantities from 3 pcs - 1.84 USDGross price for quantities from 3 pcs - 1.84 USD
Net price for quantities from 10 pcs - 1.62 USDGross price for quantities from 10 pcs - 1.62 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs