+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TG268

Spot thermal camera; colour,LCD 2,4"; 320x240; -25÷400°C; IP54

Manufacturer: FLIR SYSTEMS AB

Manufacturer part number:
TG268
TME Symbol:
TG268

Specification

Manufacturer
FLIR SYSTEMS AB
Type of meter
spot thermal camera
Kind of display used
colour, LCD 2,4"
Camera resolution
320x240
Temperature measuring range
-25...400°C
Temperature measurement accuracy
±2.5% @(0°C...50°C), ±2.5°C @(0°C...50°C), ±2.5% @(100°C...400°C), ±2.5°C @(100°C...400°C), ±3% @(-25°C...0°C), ±3°C @(-25°C...0°C)
Field of observation
57° x 44°
IP rating
IP54
Body dimensions
210x64x81mm
Weight with battery
394g
Supported formats
JPEG
Thermal sensitivity (NETD)
≤70mK
Display resolution
320x240
Resistance to
fall from 2m height
Important information
Sales restrictions
Power supply
  • rechargeable battery Li-Ion 3,7V x1
Measuring instrument features
  • memory built-in
  • MSX function - sharpening of thermal image
  • non-contact temperature measurement with laser sight (pyrometer)
  • non-cooled matrix operating in focal plane
  • wide palette of colours
Standard equipment
  • documentation
  • etui
  • hand strap
  • K-type thermocouple
  • USB cable
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,7V x1
Interface
  • Bluetooth
  • USB 2.0
Gross weight859.6 g

WATCH VIDEO

See other products in this category: FLIR Infrared Cameras FLIR SYSTEMS AB
*
TG268
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
This product is not available for sale in your country.