+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TGF4082

Laboratory generator: arbitrary, function; 80MHz; LCD TFT 4,3"


Manufacturer: AIM-TTI

Manufacturer part number:
TGF4082
TME Symbol:
TGF4082

Specification

Manufacturer
AIM-TTI
Type of laboratory generator
arbitrary, function
Maximum waveform frequency
80MHz
Waveform frequency range
1µHz...5MHz (ramp waveform), 1µHz...25MHz (pulse waveform), 1µHz...25MHz (rectangular waveform), 1µHz...40MHz (arbitrary waveform), 1µHz...80MHz (sinus waveform)
Kind of display used
LCD TFT 4,3"
Display resolution
480x272
Number of channels
2
Vertical resolution
14bit
Output parameters
impedance: 50Ω
Sweep mode
period: 1m...500s
Dimensions
86.5x213.5x269mm
Kind of modulation
AM, BPSK, FM, FSK, PM, PWM
Waveforms
arbitrary, impulse, rectangular, sinus, sin(x)/x, triangle
Sampling
400Msps
Interface
  • GPIB (option)
  • LAN
  • USB
  • USB Host
Supply voltage
  • 100...240V AC
Gross weight3.7696 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Generators and Frequency Meters AIM-TTI,
*
TGF4082
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1 056.01 USDGross price for quantities from 1 pcs - 1 056.01 USD