+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DIOTEC SEMICONDUCTOR | |
Type of diode | TVS | |
Peak pulse power dissipation | 0.15kW | |
Max. off-state voltage | 70.1V | |
Breakdown voltage | 82V | |
Max. forward impulse current | 1.3A | |
Semiconductor structure | bidirectional | |
Tolerance | ±5% | |
Case | MiniMELF plastic | |
Mounting | SMD | |
Leakage current | 5µA | |
Kind of package | reel, tape | |
Manufacturer series | TGL34 |