+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TGL41-16CA

Diode: TVS; 400W; 16V; 18.6A; bidirectional; ±5%; MELF plastic


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
TGL41-16CA
TME Symbol:
TGL41-16CA-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
TVS
Peak pulse power dissipation
0.4kW
Max. off-state voltage
13.6V
Breakdown voltage
16V
Max. forward impulse current
18.6A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
MELF plastic
Mounting
SMD
Leakage current
5µA
Kind of package
reel, tape
Manufacturer series
TGL41
Gross weight0.129 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes DIOTEC SEMICONDUCTOR,
See other products from this series.:
*
TGL41-16CA
0 in TME stock
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Packaging method by the manufacturerReel = 5 000 pcs