+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | TVS | |
Peak pulse power dissipation | 0.4kW | |
Max. off-state voltage | 33V | |
Breakdown voltage | 33.05V | |
Max. forward impulse current | 8.8A | |
Semiconductor structure | unidirectional | |
Case | DO213AB, GL41, MELF plastic | |
Mounting | SMD | |
Leakage current | 5µA | |
Features of semiconductor devices | glass passivated | |
Technology | TransZorb® | |
Kind of package | 7 inch reel, tape | |
Manufacturer series | TGL41 |