+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TGM-10

Grommet; Ømount.hole: 6.3mm; blue; Panel thick: max.1.6mm; H: 5.8mm

Manufacturer: FIX&FASTEN

Manufacturer part number:
TGM-10
TME Symbol:
TGM-10

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
grommet
Panel cutout diameter
6.3mm
Body colour
blue
Panel thickness
max. 1.6mm
Material
elastomer thermoplastic TPE
Outside diameter
9.62mm
Height
5.8mm
Mechanical elements features
vibrations damping
Internal diameter
3.9mm
Dimensions
Gross weight0.175 g
Certificates
See other products in this category: Grommets FIX&FASTEN,
*
TGM-10
10510 in TME stock
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 50 pcs - 0.13 USDGross price for quantities from 50 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcs