+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TGM-14

Grommet; Ømount.hole: 9.5mm; black; Panel thick: max.1.6mm

Manufacturer: FIX&FASTEN

Manufacturer part number:
TGM-14
TME Symbol:
TGM-14

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
grommet
Panel cutout diameter
9.5mm
Body colour
black
Panel thickness
max. 1.6mm
Material
elastomer thermoplastic TPE
Outside diameter
14mm
Height
8.1mm
Mechanical elements features
vibrations damping
Internal diameter
4.85mm
Gross weight0.591 g
Certificates
See other products in this category: Grommets FIX&FASTEN,
*
TGM-14
309 in TME stock
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 100)
Product available till the stock lasts
Packaging method by the manufacturerBag = 1 000 pcs