+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FIX&FASTEN | |
Type of cable accessories | grommet | |
Panel cutout diameter | 4.3mm | |
Body colour | black | |
Panel thickness | max. 1.5mm | |
Material | elastomer thermoplastic TPE | |
Outside diameter | 5mm | |
Height | 4mm | |
Mechanical elements features | vibrations damping | |
Internal diameter | 2.7mm |