+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TGM-18

Grommet; Ømount.hole: 6.35mm; black; Panel thick: max.3.18mm

Manufacturer: FIX&FASTEN

Manufacturer part number: -
TME Symbol:
TGM-18

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
grommet
Panel cutout diameter
6.35mm
Body colour
black
Panel thickness
max. 3.18mm
Material
elastomer thermoplastic TPE
Outside diameter
9.58mm
Height
7.58mm
Mechanical elements features
vibrations damping
Internal diameter
4.1mm
Gross weight0.25 g
Certificates
See other products in this category: Grommets FIX&FASTEN
*
TGM-18
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Bag = 1 000 pcs