+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: AIM-TTI
Manufacturer | AIM-TTI | |
Type of laboratory generator | arbitrary, function | |
Maximum waveform frequency | 50MHz | |
Waveform frequency range | 1mHz...50MHz (arbitrary waveform), 1mHz...50MHz (pulse waveform), 1mHz...50MHz (rectangular waveform) | |
Kind of display used | LED | |
Number of channels | 1 | |
Vertical resolution | 16bit | |
Output parameters | impedance: 5Ω or 50Ω | |
Sweep mode | period: 100µ...500s | |
Dimensions | 97x250x295mm | |
Kind of modulation | AM, AM-SC, BPSK, FM, FSK, PM | |
Waveforms | arbitrary, impulse, noise, ramp, rectangular, sinus, sin(x)/x, triangle | |
Sampling | 800Msps | |
Manufacturer series | TGP3100 |