+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | TECHNO | |
Type of connector | AC supply | |
Electrical mounting | screw terminal | |
Connector | socket | |
Kind of connector | female | |
Connector family | power supply | |
Manufacturer series | TH381 | |
Maximum current | 10A | |
Rated voltage | 0.4kV | |
Number of ways | 3 | |
Wire cross-section | 0.25...1mm2 | |
IP rating | IP68, IP69K | |
Fastening thread | M11 | |
Marking | L, N, PE | |
Trade name | TEEPLUG® | |
Operating temperature | -40...125°C |