+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

THB.381.N3A

Connector: AC supply; screw terminal; male; power supply; TH381


Manufacturer: TECHNO

Manufacturer part number:
THB.381.N3A
TME Symbol:
THB.381.N3A

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
screw terminal
Connector
socket
Kind of connector
male
Connector family
power supply
Manufacturer series
TH381
Maximum current
10A
Rated voltage
0.4kV
Number of ways
3
Wire cross-section
0.25...1mm2
IP rating
IP68, IP69K
Fastening thread
M16x1,5
Marking
1, 2, 3
Trade name
TEEPLUG®
Operating temperature
-40...125°C
Gross weight10 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THB.381.N3A
79 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 6.74 USDGross price for quantities from 1 pcs - 6.74 USD
Net price for quantities from 5 pcs - 6.09 USDGross price for quantities from 5 pcs - 6.09 USD
Net price for quantities from 20 pcs - 5.46 USDGross price for quantities from 20 pcs - 5.46 USD
Net price for quantities from 100 pcs - 4.82 USDGross price for quantities from 100 pcs - 4.82 USD