+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | TECHNO | |
Type of connector | AC supply | |
Electrical mounting | screw terminal | |
Connector | plug | |
Kind of connector | female | |
Connector family | power supply | |
Manufacturer series | TH384 | |
Maximum current | 16A | |
Rated voltage | 0.4kV | |
Number of ways | 3 | |
Outside diameter | 27mm | |
Wire cross-section | 0.5...2.5mm2 | |
Mechanical mounting | for cable | |
IP rating | IP68 | |
Locking system | internal thread | |
Marking | L, N, PE | |
Trade name | TEEPLUG® | |
Operating temperature | -40...125°C |