+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

THB.387.A5A.R

Connector: AC supply; screw terminal; male + female; TH387; 17.5A


Manufacturer: TECHNO

Manufacturer part number:
THB.387.A5A.R
TME Symbol:
THB.387.A5A.R

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
screw terminal
Kind of connector
male + female
Manufacturer series
TH387
Maximum current
17.5A
Rated voltage
450V
Number of ways
5
Cable external diameter
7...12mm
Wire cross-section
0.25...1.5mm2
IP rating
IP68
Trade name
TEEPLUG®
Operating temperature
-40...125°C
Gross weight20 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THB.387.A5A.R
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 33.25 USDGross price for quantities from 1 pcs - 33.25 USD
Net price for quantities from 5 pcs - 29.77 USDGross price for quantities from 5 pcs - 29.77 USD
Net price for quantities from 20 pcs - 26.47 USDGross price for quantities from 20 pcs - 26.47 USD
Net price for quantities from 50 pcs - 23.16 USDGross price for quantities from 50 pcs - 23.16 USD