+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

THB.387.M5A

Connector: AC supply; screw terminal; female; power supply; TH387


Manufacturer: TECHNO

Manufacturer part number:
THB.387.M5A
TME Symbol:
THB.387.M5A

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
screw terminal
Connector
socket
Kind of connector
female
Connector family
power supply
Manufacturer series
TH387
Maximum current
17.5A
Rated voltage
0.5kV
Number of ways
5
Wire cross-section
0.25...1.5mm2
IP rating
IP68
Locking system
external thread
Trade name
TEEPLUG®
Operating temperature
-40...125°C
Gross weight12.4 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THB.387.M5A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.73 USDGross price for quantities from 1 pcs - 9.73 USD
Net price for quantities from 5 pcs - 8.80 USDGross price for quantities from 5 pcs - 8.80 USD
Net price for quantities from 20 pcs - 7.88 USDGross price for quantities from 20 pcs - 7.88 USD
Net price for quantities from 100 pcs - 6.95 USDGross price for quantities from 100 pcs - 6.95 USD