+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

THB.387.N4A

Connector: AC supply; screw terminal; male; TH387; 17.5A; 500V


Manufacturer: TECHNO

Manufacturer part number:
THB.387.N4A
TME Symbol:
THB.387.N4A

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
screw terminal
Connector
socket
Kind of connector
male
Manufacturer series
TH387
Maximum current
17.5A
Rated voltage
0.5kV
Number of ways
4
Wire cross-section
0.5...4mm2
Mechanical mounting
for panel mounting, rear side nut
IP rating
IP68
Locking system
internal thread
Fastening thread
M20
Panel thickness
1...9mm
Trade name
TEEPLUG®
Operating temperature
-40...125°C
Gross weight18.1 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THB.387.N4A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.25 USDGross price for quantities from 1 pcs - 9.25 USD
Net price for quantities from 10 pcs - 7.43 USDGross price for quantities from 10 pcs - 7.43 USD
Net price for quantities from 50 pcs - 6.64 USDGross price for quantities from 50 pcs - 6.64 USD
Net price for quantities from 200 pcs - 6.02 USDGross price for quantities from 200 pcs - 6.02 USD