+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TECHNO | |
Type of connector | AC supply | |
Electrical mounting | screw terminal | |
Connector | plug | |
Kind of connector | male | |
Manufacturer series | TH389 | |
Maximum current | 25A | |
Rated voltage | 0.63kV | |
Number of ways | 3 | |
Outside diameter | 23mm | |
Wire cross-section | 0.5...2.5mm2 | |
Mechanical mounting | for cable | |
IP rating | IP68 | |
Locking system | push-pull | |
Trade name | TEEPLUG® | |
Operating temperature | -40...125°C |