+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

THB.390.A1A

Connector: AC supply; screw terminal; TH390; 32A; 450V; ways: 3


Manufacturer: TECHNO

Manufacturer part number:
THB.390.A1A
TME Symbol:
THB.390.A1A

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
screw terminal
Connector
coupler
Manufacturer series
TH390
Maximum current
32A
Rated voltage
450V
Number of ways
3
Cable external diameter
7...13.5mm
Wire cross-section
0.5...4mm2
IP rating
IP68
Trade name
TEETUBE®
Operating temperature
-40...125°C
Gross weight45.1 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THB.390.A1A
50 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.23 USDGross price for quantities from 1 pcs - 9.23 USD
Net price for quantities from 3 pcs - 8.30 USDGross price for quantities from 3 pcs - 8.30 USD
Net price for quantities from 10 pcs - 7.38 USDGross price for quantities from 10 pcs - 7.38 USD
Net price for quantities from 50 pcs - 6.46 USDGross price for quantities from 50 pcs - 6.46 USD