+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

THB.390.A3A

Connector: AC supply; screw terminal; power supply; TH390; 24A


Manufacturer: TECHNO

Manufacturer part number:
THB.390.A3A
TME Symbol:
THB.390.A3A

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
screw terminal
Connector
coupler
Connector family
power supply
Manufacturer series
TH390
Maximum current
24A
Rated voltage
450V
Number of ways
3
Cable external diameter
7...13.5mm
Wire cross-section
0.25...2.5mm2
IP rating
IP68
Trade name
TEETUBE®
Operating temperature
-40...125°C
Gross weight42.4 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THB.390.A3A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.86 USDGross price for quantities from 1 pcs - 9.86 USD
Net price for quantities from 10 pcs - 7.95 USDGross price for quantities from 10 pcs - 7.95 USD
Net price for quantities from 50 pcs - 7.07 USDGross price for quantities from 50 pcs - 7.07 USD
Net price for quantities from 200 pcs - 6.40 USDGross price for quantities from 200 pcs - 6.40 USD