+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TECHNO | |
Type of connector | AC supply | |
Electrical mounting | screw terminal | |
Connector | coupler | |
Manufacturer series | TH391 | |
Maximum current | 17.5A | |
Rated voltage | 450V | |
Number of ways | 5 | |
Cable external diameter | 7...12mm | |
Wire cross-section | 0.25...1.5mm2 | |
IP rating | IP68 | |
Trade name | TEETUBE® | |
Operating temperature | -40...125°C |